Filter Your Search
1 - 3 of 3 results
|
TC59RM718MB-8
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | 800 MHz | 16384 | BLOCK ORIENTED PROTOCOL | RAMBUS DRAM | SELF CONTAINED REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2.63 V | 2.37 V | CMOS | R-PBGA-B62 | Not Qualified | e0 | 62 | PLASTIC/EPOXY | TFBGA | BGA62,12X9,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.92 mm | 11.66 mm | TOSHIBA CORP | BGA | TFBGA, BGA62,12X9,40/32 | 62 | unknown | EAR99 | 8542.32.00.24 | ||
|
TC59RM718MB-6
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | 600 MHz | 16384 | BLOCK ORIENTED PROTOCOL | RAMBUS DRAM | SELF CONTAINED REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2.63 V | 2.37 V | CMOS | R-PBGA-B62 | Not Qualified | e0 | 62 | PLASTIC/EPOXY | TFBGA | BGA62,12X9,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.92 mm | 11.66 mm | TOSHIBA CORP | BGA | TFBGA, BGA62,12X9,40/32 | 62 | unknown | EAR99 | 8542.32.00.24 | ||
|
TC59RM718MB-7
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 150.9949 Mbit | 18 | 8MX18 | 2.5 V | 711 MHz | 16384 | BLOCK ORIENTED PROTOCOL | RAMBUS DRAM | SELF CONTAINED REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2.63 V | 2.37 V | CMOS | R-PBGA-B62 | Not Qualified | e0 | 62 | PLASTIC/EPOXY | TFBGA | BGA62,12X9,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.92 mm | 11.66 mm | TOSHIBA CORP | BGA | TFBGA, BGA62,12X9,40/32 | 62 | unknown | EAR99 | 8542.32.00.24 |