Filter Your Search
1 - 4 of 4 results
|
TC7107ACPL
Microchip Technology Inc
|
$7.1773 | Yes | Yes | Active | 5 V | 3.35 V | 1 | NO | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TC7107ACPL
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 0.0122 % | 13 | NO | ADC, DUAL-SLOPE | 200 mV | -5 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP-40 | unknown | 8542.39.00.01 | |||||||||||||
|
TC7107ACPLIJL
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 1 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | OTHER | R-PDIP-T40 | Not Qualified | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
TC7107ACPLG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 3.35 V | 1 | NO | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.7525 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 40 | compliant | 8542.39.00.01 |