Filter Your Search
1 - 4 of 4 results
|
TC7109IJL
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | 409.6 mV | 1 | 0.024 % | 12 | NO | ADC, DUAL-SLOPE | -5 V | 1 | OFFSET BINARY | 1.5 mA | CMOS | OTHER | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | 85 °C | -25 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||
|
TC7109IJLG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 V | 1 | 12 | NO | ADC, DUAL-SLOPE | -3.5 V | -5 V | 1 | BINARY | CMOS | OTHER | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e3 | 85 °C | -25 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | 8542.39.00.01 | DIP | 40 | |||||
|
TC7109IJL
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 2.048 V | 1 | 0.024 % | 12 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | 1.5 mA | CMOS | OTHER | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | CERDIP-40 | unknown | 8542.39.00.01 | |||||||||
|
TC7109IJL
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 4 V | 1 | 0.024 % | 12 | NO | ADC, DUAL-SLOPE | -3.5 V | -5 V | 1 | BINARY | CMOS | OTHER | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 |