Filter Your Search
1 - 10 of 3,158 results
|
TC74HC04AP(F)
Toshiba America Electronic Components
|
$0.2092 | Yes | Yes | Active | 5 V | 95 ns | 19 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | PURE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Toshiba | |||||||||||||||||
|
TC74HC08AP(F)
Toshiba America Electronic Components
|
$0.2208 | Yes | Active | 4.5 V | 95 ns | 19 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP14,.3 | compliant | Toshiba | ||||||||||||||||||||
|
TC74HC14AP(F)
Toshiba America Electronic Components
|
$0.2266 | Yes | Active | 5 V | 155 ns | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||||||||
|
TC74HC138AP(F)
Toshiba America Electronic Components
|
$0.2687 | Yes | Active | 5 V | 190 ns | 38 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | Toshiba | EAR99 | ||||||||||||||||||
|
TC74HC139AP(F)
Toshiba America Electronic Components
|
$0.2687 | Yes | Obsolete | 5 V | 165 ns | 33 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | Toshiba | |||||||||||||||||||||||
|
TC74HC86AP(F)
Toshiba America Electronic Components
|
$0.3052 | Yes | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | XOR GATE | CMOS | 5.2 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.75 mm | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||||||
|
TC74HC123AP(NEW,F)
Toshiba America Electronic Components
|
$0.3391 | Active | 5 V | 265 ns | 2 | NO | DIP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 1.3 mA | 6 V | 2 V | R-PDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||||||||||
|
TC74HC574AP(F)
Toshiba America Electronic Components
|
$0.3658 | Yes | Active | 5 V | 240 ns | 1 | 8 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Toshiba | |||||||||||||
|
TC74HC541AP(F)
Toshiba America Electronic Components
|
$0.3658 | Yes | Active | 5 V | 165 ns | 23 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | Toshiba | |||||||||||||
|
TC74HC373AP(F)
Toshiba America Electronic Components
|
$0.3658 | Yes | Active | 5 V | 220 ns | 31 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | Toshiba |