Filter Your Search
1 - 6 of 6 results
|
TC74HC4051AF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 43 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC4051AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 55 Ω | 5 Ω | 45 ns | 50 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | -6 V | 8 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
TC74HC4051AF-TP2EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 43 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC4051AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 43 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC4051AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 V | YES | -6 V | 100 Ω | 5 Ω | 38 ns | 43 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 80 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC4051AFT(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 280 ns | 315 ns | 25 mA | DPDT | CMOS | IT CAN ALSO OPERATE WITH 2 TO 12 V SUPPLY | -6 V | 8 | 1 | 50 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | Toshiba |