Filter Your Search
1 - 3 of 3 results
|
TC811CKW
Teledyne Technologies Inc
|
Check for Price | Obsolete | 2 V | 1 | YES | ADC, DUAL-SLOPE | 1 | BINARY CODED DECIMAL | 125 µA | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TC811CKW
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 9 V | 3.35 V | 1 | 0.05 % | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TELCOM SEMICONDUCTOR INC | PLASTIC, QFP-44 | unknown | 8542.39.00.01 | |||||||||||
|
TC811CKW
Microchip Technology Inc
|
Check for Price | No | Obsolete | 9 V | 200 mV | 1 | 0.0001 % | 3 | YES | ADC, DUAL-SLOPE | 1 | BINARY | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP, QFP44,.57SQ,32 | unknown | 8542.39.00.01 | QFP | 44 | Microchip |