Filter Your Search
1 - 10 of 14 results
|
TC821EPL
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 9 V | 200 mV | 1 | 0.05 % | NO | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||
|
TC821ELW
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 9 V | 200 mV | 1 | 0.05 % | YES | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TELCOM SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||
|
TC821CLW
Teledyne Technologies Inc
|
Check for Price | Obsolete | 9 V | 1 | YES | ADC SUBSYSTEM | 1 | BINARY CODED DECIMAL | 1.5 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||
|
TC821EKW
Teledyne Technologies Inc
|
Check for Price | Obsolete | 9 V | 1 | YES | ADC SUBSYSTEM | 1 | BINARY CODED DECIMAL | 1.5 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||
|
TC821CKW
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 9 V | 200 mV | 1 | 0.05 % | YES | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TELCOM SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | |||||
|
TC821CPL
Teledyne Technologies Inc
|
Check for Price | Obsolete | 9 V | 1 | NO | ADC SUBSYSTEM | 1 | BINARY CODED DECIMAL | 1.5 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||
|
TC821EPL
Teledyne Technologies Inc
|
Check for Price | Obsolete | 9 V | 1 | NO | ADC SUBSYSTEM | 1 | BINARY CODED DECIMAL | 1.5 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||
|
TC821CLW
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 9 V | 200 mV | 1 | 0.05 % | YES | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TELCOM SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||
|
TC821EKW
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 9 V | 200 mV | 1 | 0.05 % | YES | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TELCOM SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | ||||
|
TC821ELW
Teledyne Technologies Inc
|
Check for Price | Obsolete | 9 V | 1 | YES | ADC SUBSYSTEM | 1 | BINARY CODED DECIMAL | 1.5 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 |