Filter Your Search
1 - 10 of 11 results
|
TC9402CPD
Microchip Technology Inc
|
$4.8613 | Yes | Yes | Active | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 10 mA | 7.5 V | 4 V | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC9402EJD
Teledyne Technologies Inc
|
Check for Price | Obsolete | NO | VOLTAGE TO FREQUENCY CONVERTER | R-GDIP-T14 | Not Qualified | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
TC9402CPD
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | 0.25 % | 0.5 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 7.5 V | 4 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TC9402E/PD
Microchip Technology Inc
|
Check for Price | Active | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 10 mA | 7.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.24 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||
|
TC9402EJD
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 0.5 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | 1 | 100 kHz | 10 mA | 7.5 V | 4 V | CMOS | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | CERDIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TC9402EJD
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5 V | 0.5 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | 1 | 100 kHz | 10 mA | 7.5 V | 4 V | CMOS | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | CERDIP-14 | 14 | compliant | 8542.39.00.01 | Microchip | |||||||||||||
|
TC9402CPD
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 0.5 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 10 mA | 7.5 V | 4 V | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
TC9402E/OD
Microchip Technology Inc
|
Check for Price | Active | 5 V | 0.25 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 10 mA | 7.5 V | 4 V | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | |||||||||||
|
TC9402C/JD
Microchip Technology Inc
|
Check for Price | Active | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 10 mA | 7.5 V | 4 V | CMOS | COMMERCIAL | R-CDIP-T14 | Not Qualified | 70 °C | TS 16949 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||
|
TC9402CJD
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | 1 | 100 kHz | 10 mA | BICMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | unknown | 8542.39.00.01 |