Filter Your Search
1 - 1 of 1 results
|
TCA1C685K8R
ROHM Semiconductor
|
Check for Price | Yes | Transferred | 6.8 µF | 16 V | 10 % | 1206 | 3.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TC | 1.1 µA | TCA(16V) | 0.06 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 |