Filter Your Search
1 - 2 of 2 results
|
TCA1D105M8R
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 µF | 20 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||||||
|
TCA1D105M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 20 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN SILVER COPPER | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8532.21.00.50 | ROHM Semiconductor |