Filter Your Search
1 - 10 of 160 results
|
TCA4027036EF005000-10M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.7 V | e4 | 65 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TCA4027036EH005000-40.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 40 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.7 V | e4 | 75 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TCA4027036EJ010000-10M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.7 V | e4 | 80 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TCA4027036EF010000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 40 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 65 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA4027036EC005000-10M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.7 V | e4 | 50 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TCA4027036EC005000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 12.75 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.7 V | e4 | 50 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TCA4027036EG015000-10M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.7 V | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TCA4027036EG005000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 40 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA4027036EK015000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 40 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 85 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA4027036EH005000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCA4 | TAPE AND REEL | NO | 40 MHz | 10 MHz | 800 mV | 3.6 V | 2.7 V | e4 | 75 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine |