Filter Your Search
1 - 1 of 1 results
|
TCBB226M010CRSZ0700E
Kyocera AVX Components
|
Check for Price | Active | 22 µF | 10 V | 300 mA | 20 % | 1210 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 |