Filter Your Search
1 - 2 of 2 results
|
TCBZX79C3V6TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
TCBZX79C3V6.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 90 Ω | 5.56 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |