Parametric results for: TCF/250-180 under Non-linear Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tcf250180
Select parts from the table below to compare.
Compare
Compare
TCF250-180T
Littelfuse Inc
$0.3312 Yes Yes Active 1.9 Ω PTC RESETTABLE FUSE RMAX:3 OHMS AT 20 DEG CEL 250 V SURFACE MOUNT YES OVERCURRENT PROTECTION 60 V UL 85 °C -40 °C 2 BULK DUAL ENDED ONE SURFACE 1.6 mm 7.1 mm 7.1 mm LITTELFUSE INC CHIP unknown LITTELFUSE SMT
TCF250-180T
TE Connectivity
Check for Price Yes Transferred PTC RESETTABLE FUSE TCF250-180T TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8533.40.80.70
TCF/250-180
TE Connectivity
Check for Price Obsolete 800 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 1.0-2.2 SURFACE MOUNT YES TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE BULK DUAL ENDED ONE SURFACE TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.40.80.70
TCF250-180-2
TE Connectivity
Check for Price Yes Obsolete 800 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 1.0-2.2 SURFACE MOUNT YES TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED ONE SURFACE TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.40.80.70