Filter Your Search
1 - 10 of 10 results
|
TCJA106M006R0300
Kyocera AVX Components
|
$0.1511 | Yes | Yes | Active | 10 µF | 6.3 V | 200 mA | 20 % | 1206 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCJA106M006R0300
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TCJA106M006R0300E
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 200 mA | 20 % | 1206 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TCJA106M006S0300
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 200 mA | 20 % | 1206 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCJA106M006R300
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 6 µA | 0.06 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
TCJA106M006S0300E
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 200 mA | 20 % | 1206 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJA106M006S300
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 6 µA | 0.06 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
TCJA106M006R0300
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TCJA106M006A0300
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 450 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
TCJA106M006B0300
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 450 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |