Filter Your Search
1 - 4 of 4 results
|
TCJB476M006R0070
Kyocera AVX Components
|
$0.5287 | Yes | Yes | Active | 47 µF | 6.3 V | 300 mA | 20 % | 1210 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCJB476M006R0070E
Kyocera AVX Components
|
$0.7611 | Yes | Active | 47 µF | 6.3 V | 300 mA | 20 % | 1210 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJB476M006R0070
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TCJB476M006R0070
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 |