Filter Your Search
1 - 1 of 1 results
|
TCJD477M004R0015E
Kyocera AVX Components
|
$0.7016 | Yes | Active | 470 µF | 4 V | 1.8 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 188 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |