Filter Your Search
1 - 10 of 18 results
|
TCJK476M006R0200
Kyocera AVX Components
|
$0.9635 | Yes | Yes | Active | 47 µF | 6.3 V | 513 mA | 20 % | 1206 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 28.2 µA | 0.06 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TCJK476M006R0400
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TCJK476M006R0150E
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 400 mA | 20 % | 1206 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28.2 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJK476M006R0150
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TCJK476M006S0150
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 592 mA | 20 % | 1206 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 28.2 µA | 0.06 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJK476M006R0400E
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 200 mA | 20 % | 1206 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28.2 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJK476M006R0150
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 592 mA | 20 % | 1206 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 28.2 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJK476M006S0400E
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 200 mA | 20 % | 1206 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28.2 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJK476M006R0400
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TCJK476M006S0200E
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 300 mA | 20 % | 1206 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28.2 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |