Filter Your Search
1 - 1 of 1 results
|
TCKIA106BT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 10 V | 158 mA | 10 % | 1411 | 3.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | CAL-CHIP ELECTRONICS INC | , 1411 | compliant | EAR99 | 8532.21.00.50 |