Filter Your Search
1 - 4 of 4 results
|
TCKIA225AT13-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 2.2 µF | 10 V | 10 % | 1206 | 7.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.7 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | ||||||||
|
TCKIA225AT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 10 V | 97 mA | 10 % | 1206 | 7.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCKIA225AT13
Cal-Chip Electronics
|
Check for Price | No | Yes | Obsolete | 2.2 µF | 10 V | 97 mA | 10 % | 1206 | 7.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.7 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCKIA225AT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 41 mA | 10 % | 1206 | 7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.21.00.50 |