Filter Your Search
1 - 1 of 1 results
|
TCKIX105CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 141 mA | 10 % | 2312 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 2312 | compliant | EAR99 | 8532.21.00.50 |