Filter Your Search
1 - 1 of 1 results
|
TCMIA226CTLSR345
Cal-Chip Electronics
|
Check for Price | Yes | Active | 22 µF | 10 V | 226 mA | 20 % | 2312 | 345 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown |