Filter Your Search
1 - 4 of 4 results
|
TCMID226DT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 163 mA | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.21.00.50 | ||
|
TCMID226DT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 20 V | 408 mA | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | CAL-CHIP ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCMID226DT13-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 22 µF | 20 V | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | CAL-CHIP ELECTRONICS INC | , 2917 | compliant | EAR99 | ||||||||||||
|
TCMID226DT13
Cal-Chip Electronics
|
Check for Price | No | Yes | Obsolete | 22 µF | 20 V | 408 mA | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | CAL-CHIP ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 |