Filter Your Search
1 - 1 of 1 results
|
TCMIV336ETLSR100
Cal-Chip Electronics
|
Check for Price | Yes | Active | 33 µF | 35 V | 514 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown |