Filter Your Search
1 - 1 of 1 results
|
TCN4227M025R0100E
Kyocera AVX Components
|
$3.2746 | Yes | Active | 220 µF | 25 V | 1.38 A | 20 % | 2924 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | 550 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 |