Filter Your Search
1 - 2 of 2 results
|
TCN4337M016R0070
Kyocera AVX Components
|
$0.2046 | Yes | Yes | Active | 330 µF | 16 V | 20 % | 2924 | 70 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2 mm | 7.3 mm | 6 mm | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | ||||||||||||
|
TCN4337M016R0070E
Kyocera AVX Components
|
$2.5984 | Yes | Active | 330 µF | 16 V | 1.65 A | 20 % | 2924 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | 528 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2 mm | 7.3 mm | 6.1 mm | AVX CORP | compliant | EAR99 | , 2924 |