Filter Your Search
1 - 2 of 2 results
|
TCNK107M006S0250
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 20 % | 250 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
TCNK107M006S0250E
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 300 mA | 20 % | 1206 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 60 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |