Filter Your Search
1 - 1 of 1 results
|
TCOB0J336M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 6.3 V | 20 % | 1411 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 60 µA | TCO(B CASE) | 0.08 | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | ROHM CO LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 |