Parametric results for: TCRB0605-331M under Tantalum Capacitors

Filter Your Search

1 - 10 of 108 results

|
-
-
-
Manufacturer Part Number: tcrb06
Select parts from the table below to compare.
Compare
Compare
TCRB0.68UF5%25VG+
Firadec
Check for Price Yes Yes Active 680 nF 25 V 5 % 1505 POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm FIRADEC , 1505 compliant EAR99 8532.21.00.50
TCRB0.68UF20%25VFR
Firadec
Check for Price Yes Yes Active 680 nF 25 V 20 % 1505 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e3 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND FIRADEC , 1505 compliant EAR99 8532.21.00.50
TCRB0.68UF5%20VF
EXXELIA Group
Check for Price Yes Active 680 nF 20 V 5 % 1505 POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e3 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND EXXELIA GROUP , 1505 compliant
TCRB0.68UF10%25VT
EXXELIA Group
Check for Price No Active 680 nF 25 V 10 % 1505 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm EXXELIA GROUP , 1505 compliant
TCRB0.68UF10%20VG+
Firadec
Check for Price Yes Yes Active 680 nF 20 V 10 % 1505 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm FIRADEC , 1505 compliant EAR99 8532.21.00.50
TCRB0.68UF5%20VGR
EXXELIA Group
Check for Price Yes Active 680 nF 20 V 5 % 1505 POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm EXXELIA GROUP , 1505 compliant
TCRB0.68UF20%25VG
EXXELIA Group
Check for Price Yes Active 680 nF 25 V 20 % 1505 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm EXXELIA GROUP , 1505 compliant
TCRB0.68UF10%20VFR
Firadec
Check for Price Yes Yes Active 680 nF 20 V 10 % 1505 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e3 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND FIRADEC , 1505 compliant EAR99 8532.21.00.50
TCRB0.68UF10%25VT
Firadec
Check for Price No No Active 680 nF 25 V 10 % 1505 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm FIRADEC , 1505 compliant EAR99 8532.21.00.50
TCRB0.68UF20%25VT
EXXELIA Group
Check for Price No Active 680 nF 25 V 20 % 1505 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm EXXELIA GROUP , 1505 compliant