Filter Your Search
1 - 10 of 72 results
|
TCRC0.47UF20%50VG+R
Firadec
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 20 % | 2005 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | FIRADEC | , 2005 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TCRC0.47UF5%50VFR
Firadec
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 5 % | 2005 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | FIRADEC | , 2005 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TCRC0.47UF10%50VG
EXXELIA Group
|
Check for Price | Yes | Active | 470 nF | 50 V | 10 % | 2005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 2005 | compliant | ||||||||||
|
TCRC0.47UF10%50VT
Firadec
|
Check for Price | No | No | Active | 470 nF | 50 V | 10 % | 2005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | FIRADEC | , 2005 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TCRC0.47UF10%50VT
EXXELIA Group
|
Check for Price | No | Active | 470 nF | 50 V | 10 % | 2005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 2005 | compliant | ||||||||||
|
TCRC0.47UF20%50VFR
EXXELIA Group
|
Check for Price | Yes | Active | 470 nF | 50 V | 20 % | 2005 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 2005 | compliant | ||||||||||
|
TCRC0.47UF5%50VT
EXXELIA Group
|
Check for Price | No | Active | 470 nF | 50 V | 5 % | 2005 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 2005 | compliant | ||||||||||
|
TCRC0.47UF5%50VT
Firadec
|
Check for Price | No | No | Active | 470 nF | 50 V | 5 % | 2005 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | FIRADEC | , 2005 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TCRC0.47UF20%35VGB
EXXELIA Group
|
Check for Price | No | Obsolete | 470 nF | 50 V | 20 % | 2005 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCR(50V) | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | Bulk | 1.27 mm | 5.08 mm | 1.27 mm | EXXELIA GROUP | , 2005 | compliant | EAR99 | ||||||||||||
|
TCRC0.47UF20%35VSB
EXXELIA Group
|
Check for Price | No | Obsolete | 470 nF | 50 V | 20 % | 2005 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCR(50V) | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | Bulk | 1.27 mm | 5.08 mm | 1.27 mm | EXXELIA GROUP | , 2005 | compliant | EAR99 |