Filter Your Search
1 - 2 of 2 results
|
SWR25X-NRTC-S05-ST-BA
Sullins Connector Solutions
|
$0.1378 | Active | 5 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.449 inch | 0.502 inch | 0.134 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||
|
SWR25X-NRTC-S05-RB-BA
Sullins Connector Solutions
|
$0.1618 | Yes | Active | 5 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.5 inch | 0.134 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |