Filter Your Search
1 - 1 of 1 results
|
TCTAS0G107M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 4 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | TCT(AS CASE) | 0.2 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN COPPER | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 |