Filter Your Search
1 - 3 of 3 results
|
TCTAS1D106M
ROHM Semiconductor
|
Check for Price | Yes | Transferred | 10 µF | 20 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCT | 2 µA | 0.15 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
TCTAS1D685M8R
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 6.8 µF | 20 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.8 µA | 0.15 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) | ONE SURFACE | 900 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TCTAS1D106M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 20 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.15 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN COPPER | ONE SURFACE | 900 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 |