Filter Your Search
1 - 3 of 3 results
|
TCTOAL0E107M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 2.5 V | 20 % | 1206 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 25 µA | TCTO(AL CASE) | 0.1 | e2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN COPPER | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCTOAL0E107M
ROHM Semiconductor
|
Check for Price | Yes | Transferred | 100 µF | 2.5 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCTO | 25 µA | 0.06 | e2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
TCTOAL0E157M8R
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 150 µF | 2.5 V | 20 % | 1206 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 37.5 µA | 0.1 | e2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) | ONE SURFACE | 1.1 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 |