Filter Your Search
1 - 1 of 1 results
|
TCTOAL0G686M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 4 V | 20 % | 1206 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 27 µA | TCTO(AL CASE) | 0.1 | e2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN COPPER | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | ROHM CO LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 |