Filter Your Search
1 - 4 of 4 results
|
TCTPL0G686M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 4 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.6 µA | TCT(PL CASE) | 0.3 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN COPPER | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | ROHM CO LTD | , 0805 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCTPL0G107M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Transferred | 100 µF | 4 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.3 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN COPPER | ONE SURFACE | 900 µm | 2 mm | 1.25 mm | ROHM CO LTD | , 0805 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TCTPL0G476M8R
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 4 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 9.4 µA | TCT(PL CASE) | 0.2 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Copper (Sn/Cu) | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | ROHM CO LTD | , 0805 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCTPL0G107M
ROHM Semiconductor
|
Check for Price | Yes | Transferred | 100 µF | 4 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TCT | 20 µA | 0.3 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Copper (Sn/Cu) | ONE SURFACE | ROHM CO LTD | , 0805 | compliant | EAR99 | 8532.21.00.50 |