Parametric results for: TCTPL0G227M8R under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tctpl0g
Select parts from the table below to compare.
Compare
Compare
TCTPL0G686M8R
ROHM Semiconductor
Check for Price Yes Yes Obsolete 68 µF 4 V 20 % 0805 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 13.6 µA TCT(PL CASE) 0.3 e2 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES TIN COPPER WRAPAROUND 900 µm 2 mm 1.25 mm ROHM CO LTD , 0805 compliant EAR99 8532.21.00.50
TCTPL0G107M8R
ROHM Semiconductor
Check for Price Yes Yes Transferred 100 µF 4 V 20 % 0805 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 20 µA 0.3 e2 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN COPPER ONE SURFACE 900 µm 2 mm 1.25 mm ROHM CO LTD , 0805 compliant EAR99 8532.21.00.50
TCTPL0G476M8R
ROHM Semiconductor
Check for Price Yes Yes Obsolete 47 µF 4 V 20 % 0805 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 9.4 µA TCT(PL CASE) 0.2 e2 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Copper (Sn/Cu) WRAPAROUND 900 µm 2 mm 1.25 mm ROHM CO LTD , 0805 compliant EAR99 8532.21.00.50
TCTPL0G107M
ROHM Semiconductor
Check for Price Yes Transferred 100 µF 4 V 20 % 0805 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TCT 20 µA 0.3 e2 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES Tin/Copper (Sn/Cu) ONE SURFACE ROHM CO LTD , 0805 compliant EAR99 8532.21.00.50