Filter Your Search
1 - 10 of 2,174 results
|
TDA8037TT/C1J
NXP Semiconductors
|
$0.3947 | Yes | End Of Life | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | TSSOP | 16 | SOT403-1 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
TDA8037T/C1S
NXP Semiconductors
|
$0.4251 | Yes | Active | CONSUMER CIRCUIT | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | SOP | 28 | SOT136-1 | compliant | NXP | |||||||||||||||||||||||||||||||||||||||
|
TDA8024T/C1,118
NXP Semiconductors
|
$0.5467 | Yes | Obsolete | SOP | 1 | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 28 | SOT136-1 | compliant | 8542.39.00.01 | NXP | 7.50 MM, PLASTIC, MS-013, SOT-136-1, SO-28 | INTERFACE CIRCUIT | 6.5 V | 2.7 V | 3.3 V | 6.5 V | 3 V | 5 V | ||||||||||||||
|
TDA8024TT/C1,118
NXP Semiconductors
|
$0.5691 | Yes | Obsolete | TSSOP | 1 | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP2 | 28 | SOT361-1 | compliant | 8542.39.00.01 | NXP | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | INTERFACE CIRCUIT | 6.5 V | 2.7 V | 3.3 V | 6.5 V | 3 V | 5 V | EAR99 | |||||||||||||
|
TDA8035HN/C1/S1J
NXP Semiconductors
|
$0.5989 | Yes | Active | 1 | HVQCCN | 3.3 V | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | S-PQCC-N32 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 32 | SOT617-7 | compliant | 8542.39.00.01 | NXP | HVQFN-32 | ||||||||||||||||||
|
TDA8035HN/C1,118
NXP Semiconductors
|
$0.5989 | Yes | Active | HVQCCN | CMOS | 220 mA | OTHER | S-PQCC-N32 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 32 | SOT617-7 | compliant | NXP | HVQFN-32 | 5.5 V | 2.7 V | 3.3 V | MICROPROCESSOR CIRCUIT | |||||||||||||||
|
TDA8034HN/C2QL
NXP Semiconductors
|
$0.6288 | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | QFN | 24 | SOT616-1 | compliant | NXP | |||||||||||||||||||||||||||||||||||||||
|
TDA8035HN/C2/S1QL
NXP Semiconductors
|
$0.6320 | Yes | Active | ANALOG CIRCUIT | 1 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | QFN | 32 | SOT617-7 | compliant | NXP | |||||||||||||||||||||||||||||||||||||||||
|
TDA8034HN/C2J
NXP Semiconductors
|
$0.6600 | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | QFN | 24 | SOT616-1 | compliant | NXP | |||||||||||||||||||||||||||||||||||||||
|
TDA8034HN/C2EL
NXP Semiconductors
|
$0.6600 | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | QFN | 24 | SOT616-1 | compliant | NXP |