Filter Your Search
1 - 3 of 3 results
|
TDA8444P/N4,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12 V | 10 V | 800 mV | 6 | NO | D/A CONVERTER | BINARY | SERIAL | 8 | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | NXP | ||||||||
|
TDA8444PN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 12 V | 10 V | 800 mV | 6 | NO | D/A CONVERTER | BINARY | SERIAL | 8 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 245 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
TDA8444P/N4
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | 11.5 V | 100 mV | 0.7812 % | 6 | NO | D/A CONVERTER | BINARY | SERIAL | 8 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3/e4 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 16 |