Filter Your Search
1 - 2 of 2 results
|
TDA8760K/2
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7 V | 1 | 0.2 % | 10 | YES | A/D CONVERTER | 1 | BINARY, 2'S COMPLEMENT BINARY | BIPOLAR | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||
|
TDA8760K/2
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7 V | 1 | 0.1953 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 100 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047AC, SOT-187-2, LCC-44 | compliant | 8542.39.00.01 | LPCC | 44 |