Filter Your Search
1 - 1 of 1 results
|
TDCF500W102K1GV001T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 1.12 mm | 610 µm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |