Filter Your Search
1 - 5 of 5 results
|
TDF8712
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | 1 | 8 ns | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TDF8712T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | -1.75 V | -1.45 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 8 ns | 65 ns | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | SOIC | 16 | |||
|
TDF8712T-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | -1.75 V | -1.45 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 65 ns | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||
|
TDF8712
NXP Semiconductors
|
Check for Price | Active | 5 V | -1.75 V | -1.45 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 8 ns | 65 ns | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3/e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | 21.6 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | |||
|
TDF8712T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | 1 | 8 ns | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 |