Filter Your Search
1 - 10 of 630 results
|
TDPT16031003AUF
Vishay Intertechnologies
|
$2.9050 | Yes | Active | 100 kΩ | 0.1 % | 800 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | NO | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | Vishay | ||||||
|
TDPT16031003BUF
Vishay Intertechnologies
|
$2.9397 | Yes | Active | 100 kΩ | 0.1 % | 800 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | NO | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||||
|
TDPT16013830F
Vishay Intertechnologies
|
Check for Price | Yes | Active | 383 Ω | 1 % | 50 mW | 7625 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded Case | 16 | Tube | Matte Tin (Sn) | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
TDPT16011210AUF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 0.1 % | 800 mW | THROUGH HOLE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 121 Ω | BUSSED | 1 | 70 °C | NO | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.60 | |||||||||||||
|
TDPT16031761BUF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 1.76 kΩ | 0.1 % | 800 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.76 kΩ | ISOLATED | 8 | 70 °C | 1.76 kΩ | NO | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 7625 | compliant | EAR99 | 8533.21.00.60 | ||||
|
TDPT16011352CUF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 0.25 % | 800 mW | THROUGH HOLE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 13.5 kΩ | BUSSED | 1 | 70 °C | NO | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | VISHAY INTERTECHNOLOGY INC | DIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.60 | |||||||||||||
|
TDPT16031012A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.1 kΩ | 0.1 % | 100 mW | 7625 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Molded Case | 16 | Tube | Matte Tin (Sn) | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
TDPT16034872F
Vishay Intertechnologies
|
Check for Price | Yes | Active | 48.7 kΩ | 1 % | 100 mW | 7625 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Molded Case | 16 | Tube | Matte Tin (Sn) | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
TDPT16015900C
Vishay Intertechnologies
|
Check for Price | Yes | Active | 590 Ω | 0.25 % | 50 mW | 7625 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded Case | 16 | Tube | Matte Tin (Sn) | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
TDPT16036122A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 61.2 kΩ | 0.1 % | 100 mW | 7625 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Molded Case | 16 | Tube | Matte Tin (Sn) | 3.3 mm | 2.54 mm | 4.83 mm | 19.18 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |