Filter Your Search
1 - 1 of 1 results
|
TE28F200CV-B80
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 3.3 V | 110 ns | FLASH | CAN BE OPERATED IN 4.5V TO 5.5V; CAN BE CONFG AS 128K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 70 µA | 3.6 V | 3 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |