Filter Your Search
1 - 3 of 3 results
|
TEA5591N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 3 % | AM/FM | 90 mV | 50 mV | 15 V | AUDIO SINGLE CHIP RECEIVER | 60 dB | 23 mA | 1.8 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 60 °C | -15 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||
|
TEA5591
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 3 % | AM/FM | 90 mV | 50 mV | 15 V | AUDIO SINGLE CHIP RECEIVER | 1 | 1.8 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 60 °C | -15 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||
|
TEA5591A
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 4.5 % | AM/FM | 90 mV | 45 mV | 15 V | AUDIO SINGLE CHIP RECEIVER | 1 | 1.8 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3/e4 | 60 °C | -15 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 21.85 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.39.00.01 | DIP | 24 |