Filter Your Search
1 - 5 of 5 results
|
TEA5710/N2,112
NXP Semiconductors
|
Check for Price | Obsolete | SDIP | 0.8 % | AM/FM | 65 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 11.2 mA | 2 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -15 °C | 245 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 21.85 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.39.00.01 | ||||||||||
|
TEA5710T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.8 % | AM/FM | 65 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 11 mA | 2 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 60 °C | -15 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | PLASTIC, SO-24 | compliant | 8542.39.00.01 | SOIC | 24 | |||||||||
|
TEA5710TD-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.8 % | AM/FM | 58 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | BIMOS | 1 | 11 mA | 2 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 60 °C | -15 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
TEA5710N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SDIP | 0.8 % | AM/FM | 65 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 11 mA | 2 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -15 °C | 245 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 21.85 mm | 4.7 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||
|
TEA5710
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SDIP | 0.8 % | AM/FM | 58 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 11.2 mA | 2 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 60 °C | -15 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 21.85 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | compliant | 8542.39.00.01 | DIP | 24 |