Filter Your Search
1 - 10 of 5,437 results
|
8-794815-1
TE Connectivity
|
$0.2278 | Yes | Obsolete | 2 | MALE/FEMALE | 50 Cycles | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 5000VAC V | NO | 100 MΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S0P2 | RND PIN-SKT | BLACK | YES | LATCH | LOCKING | ONE | 0.529 inch | 1.08 inch | 0.55 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
48150SC
Murata Power Solutions
|
$0.2491 | Yes | Yes | Active | e3 | -40 °C | 85 °C | MURATA POWER SOLUTIONS INC | compliant | Murata Electronics | EAR99 | 8504.50.80.00 | 40 mΩ | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 6 mm | 12.2 mm | 12.2 mm | 3.7 A | 17 MHz | RECTANGULAR PACKAGE | YES | Q MEASURED AT 1 MHZ | YES | Tin (Sn) | DUAL ENDED | ONE SURFACE | 10 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
48150C
Murata Power Solutions
|
$0.3120 | Yes | Yes | Active | e3 | -40 °C | 85 °C | MURATA POWER SOLUTIONS INC | compliant | Murata Electronics | EAR99 | 8504.50.80.00 | 77.4 mΩ | 15 µH | GENERAL PURPOSE INDUCTOR | 1 | 4 | 6.2 mm | 12.2 mm | 12.2 mm | 3.2 A | RECTANGULAR PACKAGE | YES | PARALLEL CONNECTED | YES | Tin (Sn) | DUAL IN-LINE | ONE SURFACE | 10 kHz | 4848 | Rectangular | SMT | TR, EMBOSSED, 13 INCH | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
51048-1510
Molex
|
$0.3707 | Yes | Obsolete | 15 | 1 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
53048-1510
Molex
|
$0.7513 | Yes | Yes | Active | 15 | 1 | 1.25 mm | 1 | 20 mΩ | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | 100 MΩ | NO | NO | e3 | NO | 94V-0 | -40 °C | 85 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.138 inch | 0.217 inch | 0.807 inch | 0.091 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
0530481510
Molex
|
$0.8967 | Yes | Yes | Active | 15 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FW-02-04-F-D-448-157
Samtec Inc
|
$0.9500 | Yes | Active | 4 | 2 | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54548-1570
Molex
|
$1.0000 | Yes | Yes | Obsolete | 15 | 1 | 500 µm | 1 | 40 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | 250VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | FITTING NAIL | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SINGLE PRONG | WHITE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.047 inch | 0.134 inch | 0.5 inch | MOLEX LLC | compliant | Molex | EAR99 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
TW-08-12-T-S-748-150
Samtec Inc
|
$1.0390 | Yes | Active | 8 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.748 inch | 0.632 inch | 0.15 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
TW-10-10-T-S-148-150
Samtec Inc
|
$1.1455 | Yes | Active | 10 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.148 inch | 0.79 inch | 0.15 inch | SAMTEC INC | compliant |