Filter Your Search
1 - 1 of 1 results
|
TEP475J035DCS
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 µF | 35 V | 5 % | 3 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 5.5 mm | 9 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.40 |