Filter Your Search
1 - 1 of 1 results
|
TEP476K020CRS
Kyocera AVX Components
|
Check for Price | No | No | Active | 47 µF | 20 V | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 7.5 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 8.5 mm | 14 mm | AVX CORP | , 3333 | not_compliant | EAR99 | 8532.21.00.40 |