Filter Your Search
1 - 1 of 1 results
|
TESD337K006EL0B1
Kyocera AVX Components
|
Check for Price | No | Obsolete | 330 µF | 6.3 V | 1.08 A | 10 % | 2917 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 19.8 µA | 0.08 | ESCC3012/004 | 2 | SMT | BULK | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |